Reference Only
0334670021
Automotive Connectors 2.54mm Pit. MX64 Terminal, Gold (Au) Pltg, 0.35mm2 Wire, Left ReelPayoff, Also used w/ MX123 Female Recept. Housing
Datasheet
0334670021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | 33467 | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Socket Contact | |
| Part # Aliases | 334670021 0334670021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $2,580.00 | |
| $0.085 | $7,650.00 | |
| $0.082 | $17,220.00 | |
| $0.078 | $32,760.00 | |
| $0.073 | $74,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes