Reference Only
0330122022
Automotive Connectors MX150 Female Terminal for Unsealed Conn.s, Tin Pltg, 20-18 AWG, Right Reel Payoff. Not suitable for MX150 Sealed Conn.s.
Datasheet
0330122022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 33012 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | High Performance Alloy (HPA) | |
| Contact Type | Receptacle | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 0330122022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03381 | $185.95 | |
| $0.03381 | $371.91 | |
| $0.03381 | $557.86 | |
| $0.03381 | $929.77 | |
| $0.03381 | $1,859.55 | |
| $0.03381 | $5,578.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150 Female Terminals, 22-18 AWG

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool for MX150 Crimp Terminals, 22-14 AWG

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150 Female Terminals for 1mm and 1.5mm Metric Wires

Crimpers / Crimping Tools Hand Crimp Tool Metric 0.5 and 0.75
Sign in to add projects and notes