Reference Only
0330122002
Automotive Connectors MX150 F 18-20AWG R Reel of 6000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | 33012 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | High Performance Alloy (HPA) | |
| Contact Type | Receptacle | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 0330122002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60,000In Stock
300,000 expected 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0354 | $212.40 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP 18-22AWG MX 150

Crimpers / Crimping Tools HAND TOOL MX150 22-14AWG

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150

Crimpers / Crimping Tools HAND TOOL HAND TOOL

Crimpers / Crimping Tools HAND TOOL HAND TOOL
Sign in to add projects and notes