Reference Only
0330122001
Automotive Connectors MX150 Female Terminal for Mat-Sealed Conn.s, Tin Pltg, 16-14 AWG, Right Reel Payoff
Datasheet
0330122001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | 33012 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | High Performance Alloy (HPA) | |
| Contact Type | Receptacle | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 0330122001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.056 | $280.00 | |
| $0.054 | $540.00 | |
| $0.053 | $795.00 | |
| $0.049 | $1,225.00 | |
| $0.048 | $2,400.00 | |
| $0.046 | $5,520.00 | |
| $0.045 | $13,500.00 | |
| $0.043 | $64,500.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool for MX150 Crimp Terminals, 22-14 AWG

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150 Female Terminals, 16-14 AWG

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150 Female Terminals for 1mm and 1.5mm Metric Wires
Sign in to add projects and notes