Reference Only
0330111004
Automotive Connectors MX150 Male Terminal for Mat-Sealed or Unsealed Conn.s, Gold Pltg, 20-16 AWG, Right Reel Payoff
Datasheet
0330111004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 33011 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Blade | |
| Voltage Rating | 14 VDC | |
| Wire Gauge Range | 16 AWG to 20 AWG | |
| Part # Aliases | 0330111004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,500 / Multiples: 22,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $5,377.50 | |
| $0.236 | $10,620.00 | |
| $0.226 | $20,340.00 | |
| $0.223 | $45,157.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 22-18 AWG

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 16-14 AWG

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s
Sign in to add projects and notes