Reference Only
0330110004
Automotive Connectors MX150 Male Terminal for Mat-Sealed or Unsealed Conn.s, Gold Pltg, 20-16 AWG, Left Reel Payoff
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 33011 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | High Performance Alloy (HPA) | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Blade | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 16 AWG to 20 AWG | |
| Part # Aliases | 0330110004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
585,000
On Order
585,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $2,355.00 | |
| $0.31 | $4,650.00 | |
| $0.305 | $6,862.50 | |
| $0.301 | $24,832.50 | |
| $0.297 | $60,142.50 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 22-18 AWG

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 16-14 AWG

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Crimpers / Crimping Tools FA2 Pneumatic Feed Crimp Applicator for MX150 Blade Terminals, 18 AWG, 0.75mm and 1mm Wire
Sign in to add projects and notes