Reference Only
0330110002
Automotive Connectors MX150 Male Terminal for Mat-Sealed or Unsealed Conn.s, Gold Pltg, 14 AWG, Left Reel Payoff
Datasheet
0330110002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 14 AWG | |
| Series | 33011 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Material | High Performance Alloy (HPA) | |
| Contact Type | Pin | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Blade | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 0330110002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $1,265.00 | |
| $0.234 | $3,510.00 | |
| $0.221 | $6,630.00 | |
| $0.216 | $16,200.00 | |
| $0.21 | $31,500.00 | |
| $0.208 | $78,000.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 22-18 AWG

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 1.5mm MX150 Blade Male Terminals, 16-14 AWG

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Bench Top Tools FA2 Mechanical Feed Crimp Applicator for MX150 Crimp Terminals, 14 AWG, 1.5mm and 2mm Wire
Sign in to add projects and notes