Reference Only
0314047810
Automotive Connectors 2.54mm MX64 Sealed Crimp Housing, Single Row, Kaizan Terminals, Natural, 6 Pos., Key C, w/ CPA Lock
Datasheet
0314047810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | 31404 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Part # Aliases | 314047810 1314047810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Models
Technical Resources
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $420.00 | |
| $0.96 | $768.00 | |
| $0.91 | $2,184.00 | |
| $0.86 | $6,880.00 | |
| $0.84 | $16,800.00 | |
| $0.84 | $33,600.00 | |
| $0.83 | $83,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes