Reference Only
0314047213
Automotive Connectors 2.54mm MX64 Sealed Crimp Housing, Single Row, Kaizan Terminals, Gray, 6 Pos., Key B, w/ CPA Lock, Terminals 1 and 6 Plugged
Datasheet
0314047213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 31404 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Part # Aliases | CVP314047213 314047213 0314047213 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $2,448.00 | |
| $1.01 | $8,080.00 | |
| $1.00 | $20,000.00 | |
| $0.99 | $39,600.00 | |
| $0.98 | $98,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes