Reference Only
0314047110
Automotive Connectors MX64 2.54mm Kaizan SR 6Ckt Blk CPA Lck
Datasheet
0314047110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 31404 | |
| Packaging | Reel | |
| Application | Power, Wire to Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Description/Function | MX64 Kaizan Terminal, Key A, Polarization A | |
| Height | 21.43 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 29.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Crimp Housing | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 314047110 0314047110 CVP314047110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $2,448.00 | |
| $0.98 | $7,840.00 | |
| $0.97 | $19,400.00 | |
| $0.94 | $37,600.00 | |
| $0.89 | $89,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes