Reference Only
0314032510
Automotive Connectors 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Pos., Key B, w/ CPA Lock
Datasheet
0314032510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 31403 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $1,312.00 | |
| $0.683 | $2,185.60 | |
| $0.65 | $5,200.00 | |
| $0.628 | $13,062.40 | |
| $0.622 | $24,880.00 | |
| $0.616 | $62,092.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes