Reference Only
0314032100
Automotive Connectors 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Pos., Key A, w/out CPA Lock
Datasheet
0314032100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 31403 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 10 A | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Receptacle | |
| Part # Aliases | 314032100 0314032100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,950In Stock
8,000 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.594 | $14.85 | |
| $0.587 | $704.40 | |
| $0.58 | $1,392.00 | |
| $0.573 | $1,833.60 | |
| $0.567 | $4,536.00 | |
| $0.56 | $8,064.00 | |
| $0.553 | $22,120.00 | |
| $0.547 | $54,700.00 |
Need more?
Sign in to add projects and notes