Reference Only
0314026100
Automotive Connectors 2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 6 Pos., Key A, w/out CPA Lock
Datasheet
0314026100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 31402 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Polystyrene Alloy | |
| Current Rating | 9 A | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Receptacle | |
| Part # Aliases | 0314026100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
2,150
On Order
2,150 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $48.50 | |
| $0.93 | $232.50 | |
| $0.91 | $455.00 | |
| $0.89 | $801.00 | |
| $0.87 | $1,566.00 | |
| $0.77 | $2,156.00 | |
| $0.76 | $6,080.00 | |
| $0.739 | $14,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes