Reference Only
0314022500
Automotive Connectors 2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 2 Pos., Key B, w/out CPA Lock
Datasheet
0314022500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 31402 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 9 A | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Receptacle | |
| Part # Aliases | 0314022500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
0In Stock
13,450
On Order
13,450 expected on from 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $10.05 | |
| $0.397 | $19.85 | |
| $0.392 | $39.20 | |
| $0.387 | $58.05 | |
| $0.383 | $3,064.00 | |
| $0.378 | $6,048.00 | |
| $0.373 | $14,920.00 | |
| $0.368 | $37,094.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes