Reference Only
0314022110
Automotive Connectors 2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 2 Pos., Key A, w/ CPA Lock
Datasheet
0314022110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 31402 | |
| Packaging | Each | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Polystyrene Alloy | |
| Current Rating | 9 A | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Receptacle | |
| Part # Aliases | 0314022110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,600
On Order
1,600 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,200 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $2,720.00 | |
| $0.82 | $6,560.00 | |
| $0.78 | $16,224.00 | |
| $0.77 | $30,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes