Reference Only
0310671010
Automotive Connectors 3P RA FEMALE
Datasheet
0310671010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Color | Black, White | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 11 A | |
| Description/Function | H-DAC 64 | |
| Gender | Receptacle (Female) | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | 31067 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | H-DAC 64 | |
| Type | 3-Way | |
| Part # Aliases | 0310671010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.417 | $5.00 | |
| $0.412 | $10.30 | |
| $0.407 | $20.35 | |
| $0.402 | $40.20 | |
| $0.397 | $59.55 | |
| $0.392 | $98.00 | |
| $0.349 | $27,920.00 |
Need more?
Sign in to add projects and notes