Reference Only
0309681168
Automotive Connectors 2.54mm Pit., 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Pos., Polarization Option #2, Black
Datasheet
0309681168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 30968 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Plug | |
| Current Rating | 7 A | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Width | 0.64 mm | |
| Part # Aliases | 0309681168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28518 | $1,028.14 | |
| $1.28518 | $2,056.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors 2.54mm Pit., 0.64mm Width H-DAC 64 High Density Automotive Conn.s, Dual Row, Female Harness Assy., 16 Pos., Polarization Option 1, Gray
Sign in to add projects and notes