Reference Only
0309681080
Automotive Connectors 2.54mm Pit., 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 8 Pos., Polarization Option #1, Gray
Datasheet
0309681080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 30968 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Plug | |
| Current Rating | 7 A | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Part # Aliases | 0309681080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $3,048.00 | |
| $1.25 | $10,500.00 | |
| $1.23 | $25,092.00 | |
| $1.21 | $49,368.00 | |
| $1.18 | $118,944.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors 2.54mm Pit., 0.64mm Width H-DAC 64 High Density Automotive Conn.s, Dual Row, Female Harness Assy., 8 Pos., Polarization Option 2, Black

Molex
Automotive Connectors 2.54mm Pit., 0.64mm Width H-DAC 64 High Density Automotive Conn.s, Dual Row, Female Harness Assy., 8 Pos., Polarization Option 1, Gray
Sign in to add projects and notes