Reference Only
0304902012
Headers & Wire Housings PIN 18-24 AWG BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 30490 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0304902012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
4,000 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $12.50 | |
| $0.124 | $62.00 | |
| $0.123 | $123.00 | |
| $0.11 | $165.00 | |
| $0.109 | $337.90 | |
| $0.091 | $573.30 | |
| $0.089 | $1,068.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Sign in to add projects and notes