Reference Only
0304902002
Headers & Wire Housings PIN 18-24 AWG REEL Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 30490 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 24 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0304902002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $240.00 | |
| $0.058 | $464.00 | |
| $0.056 | $896.00 | |
| $0.055 | $2,640.00 | |
| $0.053 | $5,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501

Bench Top Tools FINE ADJUST APPLICATOR
Sign in to add projects and notes