Reference Only
0304901012
Headers & Wire Housings MINI-FIT 18-24 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 30490 | |
| Tradename | Mini-Fit Jr. | |
| Wire Gauge | 24 AWG | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0304901012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.676 | $6.76 | |
| $0.63 | $31.50 | |
| $0.587 | $58.70 | |
| $0.576 | $86.40 | |
| $0.55 | $137.50 | |
| $0.528 | $264.00 | |
| $0.482 | $482.00 | |
| $0.477 | $954.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Sign in to add projects and notes