Reference Only
03-09-6021
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/ Pre-bent Mtg Ears, w/ Ramps, Black
Datasheet
0003096021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.3 mm | |
| Housing Material | Nylon | |
| Current Rating | 14 A | |
| Series | 1545 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3096021 1545R3BK 0003096021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
16,091In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $5.10 | |
| $0.185 | $185.00 | |
| $0.166 | $415.00 | |
| $0.157 | $706.50 | |
| $0.155 | $1,550.00 | |
| $0.144 | $2,592.00 | |
| $0.14 | $5,670.00 | |
| $0.136 | $13,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 2 Pos., w/out Mtg Ears, Black
Sign in to add projects and notes