Reference Only
03-09-2159
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Pull Tabs, w/ Lock Windows
Datasheet
0003092159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Current Rating | 9.5 A | |
| Series | 1375 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3092159 1375-P4 0003092159 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $20.00 | |
| $0.83 | $83.00 | |
| $0.78 | $1,248.00 | |
| $0.705 | $1,903.50 | |
| $0.665 | $5,386.50 | |
| $0.653 | $13,517.10 | |
| $0.641 | $25,960.50 | |
| $0.634 | $63,907.20 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 15 Pos., 3 Rows, w/out Mtg Ears, w/ Lock Ramps

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Lock Ramps

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 15 Pos., 3 Rows, w/out Mtg Ears, w/out Lock Ramps
Sign in to add projects and notes