Reference Only
03-09-1151
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Lock Ramps
Datasheet
0003091151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Current Rating | 9.5 A | |
| Series | 1375 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3091151 1375-R 0003091151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
187In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.694 | $5.55 | |
| $0.579 | $5.79 | |
| $0.445 | $667.50 | |
| $0.441 | $1,323.00 | |
| $0.436 | $3,488.00 | |
| $0.432 | $8,640.00 | |
| $0.428 | $17,120.00 | |
| $0.423 | $42,300.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Pull Tabs, w/ Lock Windows
Sign in to add projects and notes