Reference Only
03-09-1061
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 6 Pos., Dual Row, w/ Standard Mtg Ears and Lock Ramps, Natural
Datasheet
0003091061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Current Rating | 11 A | |
| Series | 1261 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3091061 1261-R 0003091061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.257 | $12.85 | |
| $0.225 | $225.00 | |
| $0.216 | $388.80 | |
| $0.213 | $1,086.30 | |
| $0.209 | $1,881.00 | |
| $0.206 | $4,120.00 | |
| $0.203 | $20,401.50 | |
| $0.20 | $50,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 6 Pos., Dual Row, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 6 Pos., Dual Row, w/ Pre-Bent Mtg Ears, Natural
Sign in to add projects and notes