Reference Only
03-06-6023
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, Black
Datasheet
0003066023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 3.68 mm | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3066023 162502R1BK 0003066023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
7,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $15.20 | |
| $0.15 | $75.00 | |
| $0.147 | $147.00 | |
| $0.129 | $309.60 | |
| $0.123 | $590.40 | |
| $0.12 | $1,152.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Pos., w/out Mtg Ears, Natural

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Pos., w/ Pre-bent Mtg Ears, Natural

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, Black, 2 Pos., w/out Mtg Ears, Black
Sign in to add projects and notes