Reference Only
03-06-2032
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 3 Pos., w/out Mtg Ears, Natural
Datasheet
0003062032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 3.68 mm | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3062032 1625-3P1 0003062032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,100In Stock
64,000 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $12.10 | |
| $0.119 | $59.50 | |
| $0.117 | $117.00 | |
| $0.114 | $171.00 | |
| $0.112 | $336.00 | |
| $0.11 | $550.00 | |
| $0.108 | $1,080.00 | |
| $0.106 | $39,750.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/out Mtg Ears, Natural

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 3 Pos., w/ Pre-bent Mtg Ears, Natural
Sign in to add projects and notes