Reference Only
03-06-2024
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Pos., w/ Pre-bent Mtg Ears, Natural
Datasheet
0003062024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 3.68 mm | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3062024 1625-2P2 03-06-2024-PB 0003062024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
11,700In Stock
35,000 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $20.40 | |
| $0.119 | $321.30 | |
| $0.114 | $684.00 | |
| $0.109 | $3,270.00 | |
| $0.108 | $8,100.00 | |
| $0.107 | $16,050.00 | |
| $0.106 | $39,750.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, w/ Ramps, Natural

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 2 Pos., w/ Pre-bent Mtg Ears, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/ Pre-bent Mtg Ears, w/ Ramps, Natural

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, Black
Sign in to add projects and notes