Reference Only
03-06-2011
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 1 Pos., Natural
Datasheet
0003062011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3062011 1625-1P 0003062011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.113 | $5.65 | |
| $0.111 | $11.10 | |
| $0.109 | $27.25 | |
| $0.095 | $1,710.00 | |
| $0.093 | $3,906.00 | |
| $0.091 | $9,282.00 | |
| $0.089 | $18,156.00 | |
| $0.088 | $44,000.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 1 Pos., Natural
Sign in to add projects and notes