Reference Only
02162831022
Specialized Cables MX150 P-S SR 2ckt 300mm Sn Sld Cbl
Datasheet
02162831022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Single Ended | |
| Connector End A | MX150 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Cable Length | 300 mm | |
| Gender | Male | |
| Voltage Rating | 14 V | |
| Jacket Color | Black | |
| Current Rating | 22 A | |
| Series | 216283 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MX150 | |
| Part # Aliases | 2162831022 02162831022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,450 / Multiples: 1,450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $3,625.00 | |
| $2.47 | $10,744.50 | |
| $2.45 | $24,867.50 | |
| $2.42 | $49,126.00 | |
| $2.40 | $121,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes