Reference Only
02162811022
Specialized Cables MX150 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
02162811022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Single Ended | |
| Connector End A | MX150 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Cable Length | 300 mm | |
| Gender | Female | |
| Voltage Rating | 14 V | |
| Jacket Color | Black | |
| Current Rating | 22 A | |
| Series | 216281 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MX150 | |
| Part # Aliases | 2162811022 02162811022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $3,514.00 | |
| $2.42 | $9,680.00 | |
| $2.40 | $24,000.00 | |
| $2.37 | $47,400.00 | |
| $2.35 | $117,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes