Reference Only
02162801032
Specialized Cables MX150 Female-to-MX150 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 3 Pos., Black
Datasheet
02162801032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Double Ended | |
| Connector End A | MX150 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | MX150 | |
| Connector End B Pin Count | 3 Position | |
| Cable Length | 300 mm | |
| Gender | Female / Female | |
| Voltage Rating | 14 V | |
| Jacket Color | Black | |
| Current Rating | 22 A | |
| Series | 216280 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MX150 | |
| Part # Aliases | 2162801032 02162801032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $3,840.00 | |
| $4.24 | $6,784.00 | |
| $4.20 | $16,800.00 | |
| $4.16 | $33,280.00 | |
| $4.12 | $82,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes