Reference Only
02121950018
Pin & Socket Connectors Sentrality 3.4mm Top-entry, Ht. Above Board 5.17mm, SMT Socket Assy. w/ +/-1mm Misalignment Capability, T/R
Datasheet
02121950018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Series | 212195 | |
| Packaging | Reel | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2121950018 02121950018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.80 | $6,240.00 | |
| $7.73 | $12,368.00 | |
| $7.65 | $30,600.00 | |
| $7.58 | $60,640.00 | |
| $7.50 | $150,000.00 |
Need more?
Available Regional Inventory
800 available now at ttieurope.com
Sign in to add projects and notes