Reference Only
02121950006
Pin & Socket Connectors Sentrality 6mm Top-entry, Ht. Above Board 5.17mm, SMT Socket Assy. w/ +/-1mm Misalignment Capability, T/R
Datasheet
02121950006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Series | 212195 | |
| Packaging | Reel | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2121950006 02121950006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $10,264.00 | |
| $12.70 | $20,320.00 | |
| $12.58 | $50,320.00 | |
| $12.45 | $99,600.00 | |
| $12.33 | $246,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes