Reference Only
02005280280
FFC & FPC Connectors 1.0 FPC ZIF 28P BTM CONT EMBT
Datasheet
02005280280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 28 Position | |
| Pitch | 1 mm | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | 200528 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2005280280 02005280280 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $16,110.00 | |
| $1.77 | $47,790.00 | |
| $1.75 | $94,500.00 | |
| $1.74 | $187,920.00 | |
| $1.72 | $433,440.00 |
Need more?
Sign in to add projects and notes