Reference Only
02-09-8109
Pin & Socket Connectors 093 Male GrdPin Term Loose 14-18
Datasheet
0002098109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1973 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 18 AWG to 16 AWG | |
| Part # Aliases | 2098109 1973-2A(P901)L 0002098109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,253In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $5.06 | |
| $0.09 | $9.00 | |
| $0.088 | $44.00 | |
| $0.081 | $81.00 | |
| $0.078 | $390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes