Reference Only
02-09-1119
Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, w/ Tin (Sn) Plated Brass Contact, 22-18 AWG, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1381 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 2091119 1381-A(P901)L 0002091119 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $6.60 | |
| $0.065 | $16.25 | |
| $0.063 | $31.50 | |
| $0.061 | $286.70 | |
| $0.06 | $570.00 | |
| $0.058 | $887.40 | |
| $0.057 | $1,596.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Standard .093" Pin and Socket Terminals

Extraction, Removal & Insertion Tools Extractor Tool for .093 and HCS-125 Product Series

Extraction, Removal & Insertion Tools Insertion Tool for Standard .093" Pin and Socket Terminals
Sign in to add projects and notes