Reference Only
02-09-1117
Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, w/ Tin (Sn) Plated Brass Contact, 22-18 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Series | 1381 | |
| Packaging | Reel | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 2091117 1381-A(P901) 0002091117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,267,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.042 | $294.00 | |
| $0.0353 | $494.20 | |
| $0.0348 | $1,218.00 | |
| $0.0318 | $2,226.00 | |
| $0.0297 | $6,237.00 | |
| $0.0281 | $11,802.00 | |
| $0.0273 | $22,932.00 | |
| $0.0269 | $53,853.80 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 2 Pos., w/out Mtg Ears, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/out Mtg Ears, w/ Ramps, Natural

Extraction, Removal & Insertion Tools Extraction Tool for Standard .093" Pin and Socket Terminals

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/ Pre-bent Mtg Ears, w/ Ramps, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Single Row

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 2 Pos., w/ Standard Mtg Ears, Natural

Extraction, Removal & Insertion Tools Extractor Tool for .093 and HCS-125 Product Series

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Single Row
Sign in to add projects and notes