Reference Only
02-09-1104
Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, w/ Tin (Sn) Plated Brass Contact, 20-14 AWG, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1189 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | 2091104 1189-A(P901)L 02-09-1104-PB 0002091104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86,953In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 65 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $5.00 | |
| $0.075 | $7.50 | |
| $0.073 | $18.25 | |
| $0.072 | $36.00 | |
| $0.07 | $70.00 | |
| $0.068 | $340.00 | |
| $0.067 | $569.50 | |
| $0.065 | $1,105.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Standard .093" Pin and Socket Terminals

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool for Field Repair Only, 24-14 AWG

Extraction, Removal & Insertion Tools Extractor Tool for .093 and HCS-125 Product Series

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Standard .093" and .125" Pin and Socket Terminals

Extraction, Removal & Insertion Tools Insertion Tool for Standard .093" Pin and Socket Terminals
Sign in to add projects and notes