Reference Only
02-08-2004
Pin & Socket Connectors MLX Crimp Terminal 42023, 20-14 AWG, Bag Tin (Sn)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 42023 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | 2082004 42023-2A1L 0002082004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
73,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $9.60 | |
| $0.041 | $41.00 | |
| $0.037 | $111.00 | |
| $0.0327 | $163.50 | |
| $0.032 | $320.00 | |
| $0.0316 | $1,106.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for MLX 2.13mm Diameter Pin and Socket Crimp Terminals
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MLX Pin and Socket Terminals, 20-14 AWG
Sign in to add projects and notes