Reference Only
02-08-1003
Pin & Socket Connectors MLX Female Crimp Terminal, 20-14 AWG, Phosphor Bronze, Tin (Sn) Pltg, Reel
Datasheet
0002081003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Series | 42024 | |
| Packaging | Reel | |
| Tradename | MLX | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | 2081003 42024-1B1 0002081003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
100,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $172.00 | |
| $0.043 | $344.00 | |
| $0.041 | $492.00 | |
| $0.0399 | $798.00 | |
| $0.0392 | $1,568.00 | |
| $0.0388 | $3,104.00 | |
| $0.0382 | $6,876.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for MLX 2.13mm Diameter Pin and Socket Crimp Terminals
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MLX Pin and Socket Terminals, 20-14 AWG

Crimpers / Crimping Tools FineAdjust Applicator for Crimp Terminals, 20-14 AWG Wire w/ 2.08-2.5mm Diameter Insulation
Sign in to add projects and notes