Reference Only
02-08-1002
Pin & Socket Connectors MLX Female Crimp Terminal, 20-14 AWG, Brass, Tin (Sn) Pltg, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 42024 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | 2081002 42024-1A1L 0002081002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0378 | $18.90 | |
| $0.0374 | $37.40 | |
| $0.037 | $92.50 | |
| $0.0366 | $146.40 | |
| $0.036 | $360.00 | |
| $0.0333 | $666.00 | |
| $0.033 | $1,320.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for MLX 2.13mm Diameter Pin and Socket Crimp Terminals
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MLX Pin and Socket Terminals, 20-14 AWG
Sign in to add projects and notes