Reference Only
02-06-6103
Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Gold (Au) Plated Brass Contact, 24-18 AWG, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Series | 1560 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG | |
| Part # Aliases | 2066103 1560-(550)L 0002066103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Associated Parts

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool for Field Repair Only, 24-14 AWG

Crimpers / Crimping Tools Hand Crimp Tool for Standard 1.57mm Pin and Socket Crimp Terminals, 24-18 AWG

Extraction, Removal & Insertion Tools Insertion Tool for Standard .062" Diameter Male and Female Terminals

Extraction, Removal & Insertion Tools Extraction Tool for Standard .062" and Standard .062"+ Pin and Socket Terminals
Sign in to add projects and notes