Reference Only
02-06-2132
Pin & Socket Connectors CRIMP PIN BULK 24-30
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1854 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 24 AWG | |
| Part # Aliases | 2062132 1854-(P901)L 02-06-2132-PB 0002062132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $5.04 | |
| $0.062 | $6.20 | |
| $0.062 | $15.50 | |
| $0.061 | $30.50 | |
| $0.06 | $60.00 | |
| $0.06 | $120.00 | |
| $0.05 | $495.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools UNIVERSAL CRIMP TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL
My Notes
Sign into see notes.