Reference Only
02-06-2101
Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Product | Contacts | |
| Series | 1560 | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | Standard .062 in | |
| Wire Gauge Range | 24 AWG to 18 AWG | |
| Part # Aliases | 2062101 1560-(P901) 0002062101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
198,000In Stock
720,000 expected 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0284 | $170.40 | |
| $0.0272 | $326.40 | |
| $0.0265 | $477.00 | |
| $0.0255 | $765.00 | |
| $0.0251 | $1,054.20 | |
| $0.0248 | $1,488.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool for Field Repair Only, 24-14 AWG

Crimpers / Crimping Tools Hand Crimp Tool for Standard 1.57mm Pin and Socket Crimp Terminals, 24-18 AWG

Extraction, Removal & Insertion Tools Insertion Tool for Standard .062" Diameter Male and Female Terminals

Extraction, Removal & Insertion Tools Extraction Tool for Standard .062" and Standard .062"+ Pin and Socket Terminals

Crimpers / Crimping Tools Mini-Mac Applicator for Standard .062" Pin and Socket Terminals, for 24-18 AWG Wire w/ Insulation Diameter 1.52-3.05mm
Sign in to add projects and notes