Reference Only
0197134001
Terminals PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton
Datasheet
0197134001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | PC Tab | |
| Termination Style | Through Hole | |
| Gender | Plug (Male) | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19713 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 19713-4001-PB 0197134001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,000In Stock
48,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $24.20 | |
| $0.226 | $113.00 | |
| $0.214 | $214.00 | |
| $0.207 | $414.00 | |
| $0.195 | $780.00 | |
| $0.188 | $1,504.00 | |
| $0.185 | $3,700.00 | |
| $0.182 | $18,200.00 |
Need more?
Sign in to add projects and notes