Reference Only
0197124001
Terminals QUICK DISCONNECT TAB
Datasheet
0197124001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | PC Tab | |
| Termination Style | Through Hole | |
| Gender | Plug (Male) | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 2.8 mm x 0.5 mm | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19712 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0197124001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.072 | $5.04 | |
| $0.0657 | $137.97 | |
| $0.0648 | $246.24 | |
| $0.0635 | $508.00 | |
| $0.0623 | $996.80 | |
| $0.0615 | $2,460.00 | |
| $0.0602 | $4,816.00 | |
| $0.0591 | $11,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes