Reference Only
0197054101
Terminals QUICK DISCONNECT TAB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Quick Disconnect | |
| Termination Style | Through Hole | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19705 | |
| Tradename | SPOX | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 14.22 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0197054101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,150In Stock
24,000 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $5.95 | |
| $0.117 | $175.50 | |
| $0.115 | $345.00 | |
| $0.113 | $565.00 | |
| $0.111 | $888.00 | |
| $0.109 | $1,744.00 | |
| $0.106 | $4,240.00 | |
| $0.104 | $8,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes