Reference Only
0194330013
Headers & Wire Housings MX150L 2 Circuit Plug for 12-10 AWG Wire
Datasheet
0194330013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Without Pin Contacts | |
| Series | 19433 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Current Rating | 30 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194330013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.99 | $24.95 | |
| $4.39 | $43.90 | |
| $3.68 | $92.00 | |
| $3.56 | $178.00 | |
| $3.46 | $346.00 | |
| $3.42 | $513.00 | |
| $3.08 | $6,160.00 | |
| $3.04 | $15,200.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 2 Circuit Female Sealed Recept. for 12-10 AWG Wire

Molex
Headers & Wire Housings MX150L 2 Circuit Female Sealed Recept. for 8 AWG Wire
Sign in to add projects and notes