Reference Only
0194310054
Headers & Wire Housings CIRCUIT PLUG SHORT MX150L 12-8 AWG
Datasheet
0194310054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Type | Cavity Plug | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Series | 19431 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Wire | |
| Packaging | Strip | |
| Contact Material | Polybutylene Terephtylene | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194310054 194310054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.284 | $204.48 | |
| $0.248 | $535.68 | |
| $0.242 | $1,045.44 | |
| $0.239 | $2,064.96 | |
| $0.237 | $4,777.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes